XC7SET32GV,125 | |
---|---|
DigiKey Part Number | 1727-XC7SET32GV,125TR-ND - Tape & Reel (TR) 1727-XC7SET32GV,125CT-ND - Cut Tape (CT) 1727-XC7SET32GV,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7SET32GV,125 |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19834 | $595.02 |
6,000 | $0.19293 | $1,157.58 |
9,000 | $0.19021 | $1,711.89 |
15,000 | $0.18721 | $2,808.15 |
21,000 | $0.18545 | $3,894.45 |
30,000 | $0.18376 | $5,512.80 |