SDF1G26852S129 | |
---|---|
DigiKey Part Number | 3372-SDF1G26852S129TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDF1G26852S129 |
Description | 1.26852GHz Filter IL 1.4dB 6p 3 |
Customer Reference | |
Detailed Description | 1.26852GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 1.4dB 20.5MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NextGen Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 1.26852GHz | |
Bandwidth | 20.5MHz | |
Insertion Loss | 1.4dB | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.049" (1.25mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.88500 | $2,655.00 |