783759-01 | |
---|---|
DigiKey Part Number | 2770-783759-01-ND |
Manufacturer | |
Manufacturer Product Number | 783759-01 |
Description | NI MYRIO-1900. INCLUDES WIFI AND |
Customer Reference | |
Detailed Description | Components |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Kit Type | Components | |
Main Purpose | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,536.90000 | $1,536.90 |