785831-33

DigiKey Part Number
2770-785831-33-ND
Manufacturer
Manufacturer Product Number
785831-33
Description
PXIE-8861, 2.8 GHZ QUAD CORE CON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Box PC
Core Processor
Intel® Xeon® 2.8GHz, 4 Core
Storage
-
Memory
-
Display Type
No Display
Expansion Type
-
Features
-
Voltage - Supply
-
Mounting Type
-
Operating Temperature
-
Ingress Protection
-
Operating System
-
Approval Agency
-
Weight
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$11,433.92000$11,433.92
Manufacturers Standard Package