GYD1V101MCQ1GS | |
---|---|
DigiKey Part Number | GYD1V101MCQ1TR-ND - Tape & Reel (TR) GYD1V101MCQ1CT-ND - Cut Tape (CT) GYD1V101MCQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYD1V101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.66000 | $1.66 |
10 | $1.05100 | $10.51 |
50 | $0.80560 | $40.28 |
100 | $0.72920 | $72.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.59886 | $299.43 |
1,000 | $0.55811 | $558.11 |
1,500 | $0.53761 | $806.42 |
2,500 | $0.51481 | $1,287.02 |
3,500 | $0.50143 | $1,755.01 |
5,000 | $0.48851 | $2,442.55 |
12,500 | $0.46055 | $5,756.88 |