PCM1J220MCL1GS | |
---|---|
DigiKey Part Number | PCM1J220MCL1GTR-ND - Tape & Reel (TR) 493-PCM1J220MCL1GSCT-ND - Cut Tape (CT) 493-PCM1J220MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1J220MCL1GS |
Description | CAP ALUM POLY 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 48mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
10 | $1.56000 | $15.60 |
50 | $1.21620 | $60.81 |
100 | $1.10880 | $110.88 |
500 | $0.92574 | $462.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.86849 | $868.49 |
2,000 | $0.82107 | $1,642.14 |
3,000 | $0.79720 | $2,391.60 |
5,000 | $0.77064 | $3,853.20 |
7,000 | $0.75505 | $5,285.35 |
10,000 | $0.74001 | $7,400.10 |