PCM1K390MCL1GS

DigiKey Part Number
PCM1K390MCL1GTR-ND - Tape & Reel (TR)
493-PCM1K390MCL1GSCT-ND - Cut Tape (CT)
493-PCM1K390MCL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1K390MCL1GS
Description
CAP ALUM POLY 39UF 20% 80V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
39 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
39 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.488" (12.40mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
In-Stock: 400
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.27000$3.27
10$2.15400$21.54
50$1.70140$85.07
100$1.56020$156.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.34655$538.62
800$1.26641$1,013.13
1,200$1.22608$1,471.30
2,000$1.18120$2,362.40
2,800$1.15487$3,233.64
4,000$1.12946$4,517.84
Manufacturers Standard Package