PCZ1H220MCL1GS | |
---|---|
DigiKey Part Number | PCZ1H220MCL1GTR-ND - Tape & Reel (TR) 493-PCZ1H220MCL1GSCT-ND - Cut Tape (CT) 493-PCZ1H220MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1H220MCL1GS |
Description | CAP ALUM POLY 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 48mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.53100 | $15.31 |
50 | $1.19220 | $59.61 |
100 | $1.08670 | $108.67 |
500 | $0.90654 | $453.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.85021 | $850.21 |
2,000 | $0.80357 | $1,607.14 |
3,000 | $0.78008 | $2,340.24 |
5,000 | $0.75396 | $3,769.80 |
7,000 | $0.73863 | $5,170.41 |
10,000 | $0.72383 | $7,238.30 |