RJ-13P104 | |
---|---|
DigiKey Part Number | 563-RJ-13P104-ND |
Manufacturer | |
Manufacturer Product Number | RJ-13P104 |
Description | TRIMMER 100KOHM 0.75W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-13P104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.488" Dia (12.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3.41770 | $341.77 |