B790472 | |
---|---|
DigiKey Part Number | 3539-B790472-ND |
Manufacturer | NightStick |
Manufacturer Product Number | B790472 |
Description | SAFETY-APPROVED LED FLASHLIGHT, |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 120 Lumens AA (Requires 3) 2.00" (50.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NightStick | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 120 Lumens | |
Battery Cell Size | AA (Requires 3) | |
Length | 2.00" (50.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.64000 | $57.64 |