NJM2593V-TE1

DigiKey Part Number
2129-NJM2593V-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2593V-TE1
Description
IC FM-IF DEMOD 450KHZ 20-SSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF IC 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
-
Frequency
-
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.57734$3,154.68
4,000$1.51001$6,040.04
6,000$1.47482$8,848.92
Manufacturers Standard Package