R1190H034D-T1-FE | |
---|---|
DigiKey Part Number | 2129-R1190H034D-T1-FETR-ND - Tape & Reel (TR) 2129-R1190H034D-T1-FECT-ND - Cut Tape (CT) 2129-R1190H034D-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1190H034D-T1-FE |
Description | IC REG LINEAR 3.4V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.17000 | $1.17 |
10 | $0.84400 | $8.44 |
25 | $0.76360 | $19.09 |
100 | $0.67460 | $67.46 |
250 | $0.63224 | $158.06 |
500 | $0.60672 | $303.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.58570 | $585.70 |
2,000 | $0.56841 | $1,136.82 |
3,000 | $0.55974 | $1,679.22 |
5,000 | $0.55014 | $2,750.70 |
7,000 | $0.54453 | $3,811.71 |
10,000 | $0.53913 | $5,391.30 |