R1245K003G-TR | |
---|---|
DigiKey Part Number | 2129-R1245K003G-TR-ND - Tape & Reel (TR) 2129-R1245K003G-CT-ND - Cut Tape (CT) 2129-R1245K003G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1245K003G-TR |
Description | IC REG BUCK ADJ 1.2A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2020-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.79000 | $1.79 |
10 | $1.31800 | $13.18 |
25 | $1.19880 | $29.97 |
100 | $1.06800 | $106.80 |
250 | $1.00552 | $251.38 |
500 | $0.96792 | $483.96 |
1,000 | $0.93694 | $936.94 |
2,500 | $0.90425 | $2,260.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.88455 | $4,422.75 |
10,000 | $0.86833 | $8,683.30 |