RN5VD47AA-TR-FE | |
---|---|
DigiKey Part Number | 2129-RN5VD47AA-TR-FETR-ND - Tape & Reel (TR) 2129-RN5VD47AA-TR-FECT-ND - Cut Tape (CT) 2129-RN5VD47AA-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN5VD47AA-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.7V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.46400 | $4.64 |
25 | $0.44640 | $11.16 |
100 | $0.38630 | $38.63 |
250 | $0.35200 | $88.00 |
500 | $0.32624 | $163.12 |
1,000 | $0.29189 | $291.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26977 | $809.31 |
6,000 | $0.25223 | $1,513.38 |
9,000 | $0.24240 | $2,181.60 |
15,000 | $0.23045 | $3,456.75 |
21,000 | $0.22283 | $4,679.43 |
30,000 | $0.21497 | $6,449.10 |