RP111N331D-TR-FE

DigiKey Part Number
2129-RP111N331D-TR-FETR-ND - Tape & Reel (TR)
2129-RP111N331D-TR-FECT-ND - Cut Tape (CT)
2129-RP111N331D-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP111N331D-TR-FE
Description
IC REG LINEAR 3.3V 500MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
RP111N331D-TR-FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 500mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
75dB (10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
In-Stock: 188
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.70800$7.08
25$0.63880$15.97
100$0.56260$56.26
250$0.52632$131.58
500$0.50442$252.21
1,000$0.48640$486.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41250$1,237.50
Manufacturers Standard Package