DS1-NODC-FF | |
---|---|
DigiKey Part Number | 3249-DS1-NODC-FF-ND |
Manufacturer | |
Manufacturer Product Number | DS1-NODC-FF |
Description | Current Switch DC, Fixed 0.75 A, |
Customer Reference | |
Detailed Description | Current Sensor 750mA 1 Channel Current Switch Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Relay, NO | |
Sensitivity | - | |
Frequency | DC | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 10V ~ 28V | |
Response Time | 600ms | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.67000 | $146.67 |