FR01SR10P

DigiKey Part Number
FR01SR10P-ND
Manufacturer
Manufacturer Product Number
FR01SR10P
Description
SWITCH ROTARY DIP BCD 0.1A 5V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary with Knob Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
FR01SR10P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tray
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary with Knob
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.284" (7.21mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
Polyamide (PA), Nylon, Glass Filled
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Base Product Number
Available To Order
Factory Stock: 1,450
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$6.47000$6.47
10$5.24900$52.49
25$4.82080$120.52
80$4.32100$345.68
230$3.90504$898.16
440$3.66614$1,613.10
945$3.39963$3,212.65
2,400$3.10000$7,440.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.