MSN12ANA03

DigiKey Part Number
360-MSN12ANA03-ND
Manufacturer
Manufacturer Product Number
MSN12ANA03
Description
SWITCH SLIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
5.11mm
Contact Material
Silver Alloy
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel
2.21mm
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Operating Force
-
Available To Order
Factory Stock: 51
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.65000$9.65
10$7.65500$76.55
25$6.95720$173.93
50$6.46140$323.07
100$5.99120$599.12
250$5.40568$1,351.42
500$4.98796$2,493.98
1,000$4.59051$4,590.51
Manufacturers Standard Package