UB215SKW03N-4JB | |
---|---|
DigiKey Part Number | UB215SKW03N-4JB-ND |
Manufacturer | |
Manufacturer Product Number | UB215SKW03N-4JB |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB215SKW03N-4JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |
10 | $9.23700 | $92.37 |
25 | $8.70960 | $217.74 |
50 | $8.32980 | $416.49 |
100 | $7.96630 | $796.63 |
250 | $7.50912 | $1,877.28 |
500 | $7.18022 | $3,590.11 |
1,000 | $6.86514 | $6,865.14 |