M1DS01-500A2-P1

DigiKey Part Number
3087-M1DS01-500A2-P1-ND
Manufacturer
Manufacturer Product Number
M1DS01-500A2-P1
Description
DC-SSR 100V/500A
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Panel Mount
Circuit
Output Type
DC
Voltage - Input
12 ~ 32VDC
Voltage - Load
1 V ~ 100 V
Load Current
500 A
On-State Resistance (Max)
0.5 mOhms
Termination Style
Busbar
Package / Case
Supplier Device Package
Module
Base Product Number
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Nominal Controls
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$713.93000$713.93