9-059-000051

DigiKey Part Number
3593-9-059-000051-ND
Manufacturer
Manufacturer Product Number
9-059-000051
Description
XFRMR MED GRADE ISOL 115V 600VA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Noratel
Series
Packaging
Box
Part Status
Active
Type
Isolation, Medical Grade
Voltage - Primary
115V, 230V
Voltage - Secondary
115V, 230V
Power - Max
600VA
1st Connector
-
2nd Connector
IEC 320 (5)
Weight
-
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Noratel
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$993.60000$993.60
10$828.00000$8,280.00