NRF24AP2-USBQ32-R | |
---|---|
DigiKey Part Number | NRF24AP2-USBQ32-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF24AP2-USBQ32-R |
Description | IC RF TXRX ISM>1GHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz ANT™ 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 0dBm | |
Sensitivity | -85dBm | |
Memory Size | - | |
Serial Interfaces | USB | |
Voltage - Supply | 4V ~ 5.25V | |
Current - Receiving | 22mA | |
Current - Transmitting | 16mA ~ 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.02500 | $16,100.00 |