NRF24AP2-USBQ32-R7

DigiKey Part Number
NRF24AP2-USBQ32-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRF24AP2-USBQ32-R7
Description
IC RF TXRX ISM>1GHZ 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM > 1GHz ANT™ 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM > 1GHz
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
0dBm
Sensitivity
-85dBm
Memory Size
-
Serial Interfaces
USB
Voltage - Supply
4V ~ 5.25V
Current - Receiving
22mA
Current - Transmitting
16mA ~ 20mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.02500$6,037.50
Manufacturers Standard Package