1AE103R44T5A | |
---|---|
DigiKey Part Number | 3514-1AE103R44T5A-ND |
Manufacturer | |
Manufacturer Product Number | 1AE103R44T5A |
Description | THERMISTOR, 10 K, 0.5 C, 2 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | North Star Sensors LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5°C | |
B Value Tolerance | - | |
B0/50 | 3891K | |
B25/50 | 3934K | |
B25/75 | 3967K | |
B25/85 | 3978K | |
B25/100 | 3991K | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 2.00" (50.8mm) | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Bead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
50 | $0.55000 | $27.50 |
100 | $0.48000 | $48.00 |
500 | $0.40000 | $200.00 |