4AT103R44T2A | |
---|---|
DigiKey Part Number | 3514-4AT103R44T2A-ND |
Manufacturer | |
Manufacturer Product Number | 4AT103R44T2A |
Description | 3 MINI THERMISTOR, 10 K |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | North Star Sensors LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | 3891K | |
B25/50 | 3934K | |
B25/75 | 3967K | |
B25/85 | 3978K | |
B25/100 | 3991K | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 3.00" (76.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Bead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.75000 | $3.75 |
50 | $3.35000 | $167.50 |
100 | $3.00000 | $300.00 |
500 | $2.75000 | $1,375.00 |