503-0004

DigiKey Part Number
3845-503-0004-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
503-0004
Description
SCALE DIAL 0.25" 15 TURN
Customer Reference
Detailed Description
0.250" (6.35mm) Shaft Size 15.0 Turn Scale Dial
Product Attributes
Type
Description
Select All
Category
Manufacturer
NTE Electronics, Inc
Series
Packaging
Box
Part Status
Active
Shaft Size
0.250" (6.35mm)
Number of Turns
15.0
In-Stock: 192
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Galco Industrial Electronics
A separate $11.95 flat rate shipping fee will apply