ISD17120PYI | |
---|---|
DigiKey Part Number | ISD17120PYI-ND |
Manufacturer | |
Manufacturer Product Number | ISD17120PYI |
Description | IC VOICE REC/PLAY 240SEC 28DIP |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 80 ~ 240 Sec Pushbutton, SPI 28-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | - | |
Interface | Pushbutton, SPI | |
Input Signal | Analog - Single Ended, Microphone | |
Output Signal | Analog - Single Ended, PWM Speaker Output | |
Sampling Frequency | 4 ~ 12kHz | |
Duration | 80 ~ 240 Sec | |
Filter Pass Band | - | |
Messaging | Multiple | |
Oscillator Type | Internal | |
Features | Automatic Gain Control, Volume Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $9.00867 | $135.13 |