ISD17180PYI

DigiKey Part Number
ISD17180PYI-ND
Manufacturer
Manufacturer Product Number
ISD17180PYI
Description
IC VOICE REC/PLAY 360SEC 28DIP
Customer Reference
Detailed Description
Voice Record/Playback IC Multiple Message 120 ~ 360 Sec Pushbutton, SPI 28-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
-
Interface
Pushbutton, SPI
Input Signal
Analog - Single Ended, Microphone
Output Signal
Analog - Single Ended, PWM Speaker Output
Sampling Frequency
4 ~ 12kHz
Duration
120 ~ 360 Sec
Filter Pass Band
-
Messaging
Multiple
Oscillator Type
Internal
Features
Automatic Gain Control, Volume Control
Operating Temperature
-40°C ~ 85°C (TA)
Voltage - Supply
2.4 V ~ 5.5 V
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-DIP
Base Product Number
Last Time Buy
Last Time Buy Date: 12/31/2024
All prices are in USD
Tube
QuantityUnit PriceExt Price
15$10.49333$157.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.