Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | nVent | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.512" (13.00mm) - Width | |
Thickness | 0.043" (1.10mm) | |
Wire Gauge - Ends | - | |
Length | 0.5' (0.15m) |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $3.65000 | $1,095.00 |