74AUP1G125GW,125

DigiKey Part Number
2156-74AUP1G125GW,125-954-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
74AUP1G125GW,125
Description
IC BUFFER NON-INVERT 3.6V 5TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
In-Stock: 59,002
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $8.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,423$0.06000$325.38