BZT52H-B4V3,115 | |
---|---|
DigiKey Part Number | 2156-BZT52H-B4V3,115-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BZT52H-B4V3,115 |
Description | NEXPERIA BZT52H-B4V3 - ZENER DIO |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
13,172 | $0.02000 | $263.44 |