BZV55-C5V1,115

DigiKey Part Number
2156-BZV55-C5V1,115-954-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
BZV55-C5V1,115
Description
NEXPERIA BZV55-C5V1 - 5.1V, 0.4W
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
In-Stock: 21,703
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $8.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
13,172$0.02000$263.44