BZV55-C6V8,115 | |
---|---|
DigiKey Part Number | 2156-BZV55-C6V8,115-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BZV55-C6V8,115 |
Description | NEXPERIA BZV55-C6V8 - ZENER DIOD |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf |
Quantity | Unit Price | Ext Price |
---|---|---|
13,172 | $0.02000 | $263.44 |