NZH10C,115 | |
---|---|
DigiKey Part Number | 2156-NZH10C,115-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | NZH10C,115 |
Description | NEXPERIA NZH10C - ZENER DIODE, 9 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
Quantity | Unit Price | Ext Price |
---|---|---|
11,823 | $0.03000 | $354.69 |