74AVC1T1022GUX

DigiKey Part Number
2156-74AVC1T1022GUX-ND
Manufacturer
Manufacturer Product Number
74AVC1T1022GUX
Description
IC CLK BUFFER 1:4 10XQFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 10-XFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
Clock
Output
Clock
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.4x1.8)
Base Product Number
In-Stock: 8,722
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $8.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,905$0.16000$304.80