CLRC66303HNK | |
---|---|
DigiKey Part Number | CLRC66303HNK-ND |
Manufacturer | |
Manufacturer Product Number | CLRC66303HNK |
Description | CL READER IC'S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Frequency | - | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,450 | $5.67640 | $13,907.18 |