K32L2B31VLH0A | |
---|---|
DigiKey Part Number | 568-K32L2B31VLH0A-ND |
Manufacturer | |
Manufacturer Product Number | K32L2B31VLH0A |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ K32 L2 Microcontroller IC 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | K32L2B31VLH0A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | FlexIO, I2C, SPI, TSI, UART/USART, USB | |
Peripherals | DMA, LCD, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.2V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.07500 | $40.75 |
25 | $3.76000 | $94.00 |
160 | $3.32325 | $531.72 |
320 | $3.21028 | $1,027.29 |
480 | $3.15371 | $1,513.78 |
960 | $3.07078 | $2,947.95 |
2,400 | $2.98322 | $7,159.73 |