LPC5526JEV98K | |
---|---|
DigiKey Part Number | 568-LPC5526JEV98K-ND |
Manufacturer | |
Manufacturer Product Number | LPC5526JEV98K |
Description | IC MCU 32BIT 256KB FLASH 98VFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC552x Microcontroller IC 32-Bit Single-Core 150MHz 256KB (256K x 8) FLASH 98-VFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC5526JEV98K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 150MHz | |
Connectivity | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 144K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 98-VFBGA (7x7) | |
Package / Case | 98-VFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.74000 | $6.74 |
10 | $5.18700 | $51.87 |
25 | $4.79960 | $119.99 |
80 | $4.43138 | $354.51 |
230 | $4.18661 | $962.92 |
440 | $4.06855 | $1,790.16 |
1,300 | $3.91358 | $5,087.65 |
2,600 | $3.83652 | $9,974.95 |