LTE3401HX | |
---|---|
DigiKey Part Number | 568-15191-2-ND - Tape & Reel (TR) 568-15191-1-ND - Cut Tape (CT) 568-15191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTE3401HX |
Description | IC AMP LTE 1.452-2.69GHZ 6XSON |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 1.452GHz ~ 2.69GHz 6-XSON (1.1x0.7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 1.452GHz ~ 2.69GHz | |
P1dB | -7.5dBm | |
Gain | 17.5dB | |
Noise Figure | 0.75dB | |
RF Type | LTE | |
Voltage - Supply | 1.5V ~ 3.1V | |
Current - Supply | 13.4mA | |
Test Frequency | 2.69GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (1.1x0.7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.32600 | $3.26 |
25 | $0.29120 | $7.28 |
100 | $0.25280 | $25.28 |
250 | $0.23440 | $58.60 |
500 | $0.22332 | $111.66 |
1,000 | $0.21419 | $214.19 |
2,500 | $0.20455 | $511.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18669 | $933.45 |
10,000 | $0.18215 | $1,821.50 |
15,000 | $0.17987 | $2,698.05 |
25,000 | $0.17735 | $4,433.75 |
35,000 | $0.17588 | $6,155.80 |
50,000 | $0.17446 | $8,723.00 |