MC33FS6503NAE

DigiKey Part Number
568-MC33FS6503NAE-ND
Manufacturer
Manufacturer Product Number
MC33FS6503NAE
Description
SYSTEM BASIS CHIP DCDC 0.8A VCO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
System Basis Chip PMIC 48-HLQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
System Basis Chip
Current - Supply
-
Voltage - Supply
1V ~ 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-HLQFP (7x7)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$7.74000$7.74
10$6.03000$60.30
25$5.60360$140.09
80$5.31438$425.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.