MMG3006NT1 | |
---|---|
DigiKey Part Number | MMG3006NT1TR-ND - Tape & Reel (TR) MMG3006NT1CT-ND - Cut Tape (CT) MMG3006NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMG3006NT1 |
Description | IC AMP CELL 400MHZ-2.4GHZ 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, PHS, WLL 400MHz ~ 2.4GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MMG3006NT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz ~ 2.4GHz | |
P1dB | 33dBm | |
Gain | 17.5dB | |
Noise Figure | 6.6dB | |
RF Type | Cellular, PCS, PHS, WLL | |
Voltage - Supply | 5V | |
Current - Supply | 850mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.88000 | $10.88 |
10 | $8.45900 | $84.59 |
25 | $7.72800 | $193.20 |
100 | $6.82870 | $682.87 |
250 | $6.35044 | $1,587.61 |
500 | $6.04070 | $3,020.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.77024 | $5,770.24 |