MTRCKTSPS5744P | |
---|---|
DigiKey Part Number | 568-15361-ND |
Manufacturer | |
Manufacturer Product Number | MTRCKTSPS5744P |
Description | AUTOMOTIVE PMSM DEVELOPMENT KIT |
Customer Reference | |
Detailed Description | MPC5744P - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | MPC5744P | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Supplied Contents | Board(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,123.94000 | $2,123.94 |