MVR5510AMDA4ES | |
---|---|
DigiKey Part Number | 568-MVR5510AMDA4ES-ND |
Manufacturer | |
Manufacturer Product Number | MVR5510AMDA4ES |
Description | IC PMIC VR5510 ASIL-D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PMIC 56-HVQFN (8x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | 15mA | |
Voltage - Supply | 2.7V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
260 | $8.26396 | $2,148.63 |