NT2H1611G0DUDV

DigiKey Part Number
568-NT2H1611G0DUDV-ND
Manufacturer
Manufacturer Product Number
NT2H1611G0DUDV
Description
NFC FORUM TYPE 2 TAG COMPLIANT I
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 18092, ISO 21481 I2C Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 18092, ISO 21481
Interface
I2C
Voltage - Supply
-
Operating Temperature
-25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Wafer
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
86,470$0.28169$24,357.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.