PM823HN/A0CHP | |
---|---|
DigiKey Part Number | 568-PM823HN/A0CHPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM823HN/A0CHP |
Description | POWER MANAGEMENT IC, DUAL SYNCHR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 1.1V, 1.5A | |
Voltage/Current - Output 2 | 2.2V, 1.5A | |
Voltage/Current - Output 3 | 1.8V, 525mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.71717 | $4,303.02 |