PN5180A0HN/C1E | |
---|---|
DigiKey Part Number | 568-14976-ND |
Manufacturer | |
Manufacturer Product Number | PN5180A0HN/C1E |
Description | IC RFID RDR/TRAN 13.56MZ 40HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC SPI, UART 2.7V ~ 5.5V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC | |
Interface | SPI, UART | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.93000 | $9.93 |
10 | $7.74400 | $77.44 |
25 | $7.19840 | $179.96 |
80 | $6.68000 | $534.40 |
230 | $6.33543 | $1,457.15 |
490 | $6.14447 | $3,010.79 |
980 | $6.00172 | $5,881.69 |