PN5190B2HN/C130K | |
---|---|
DigiKey Part Number | 568-PN5190B2HN/C130K-ND |
Manufacturer | |
Manufacturer Product Number | PN5190B2HN/C130K |
Description | PN5190B2HN/C130K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443-A, ISO 14443-B, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, Mifare, NFC I2C, SPI, USB 2.4V ~ 5.5V 40-VFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443-A, ISO 14443-B, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, Mifare, NFC | |
Interface | I2C, SPI, USB | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFLGA Exposed Pad | |
Supplier Device Package | 40-VFLGA (5x5) | |
Base Product Number |