FSR06BE

DigiKey Part Number
2485-FSR06BE-ND
Manufacturer
Manufacturer Product Number
FSR06BE
Description
ROUND, SOLDER TAB
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 5.00kgf (11lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Operating Force
5.00kgf (11lbs)
Output
-
Sensor Type
Force Sensing Resistor
Compensated Temperature
-
Voltage - Supply
-
Actuator Type
Flat Membrane
Actuator Style/Size
Round, 18.00mm
Includes
Sensor, Resistor
Operating Temperature
-20°C ~ 85°C
In-Stock: 90
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.