HS50 1K2 J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 1,600
Unit Price: $0.00000
Datasheet

HS50 1K2 J

DigiKey Part Number
HS501K2J-ND
Manufacturer
Manufacturer Product Number
HS50 1K2 J
Description
RES CHAS MNT 1.2K OHM 5% 50W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.2 kOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±25ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.20000$7.20
10$4.36800$43.68
40$3.32750$133.10
80$2.93138$234.51
120$2.73025$327.63
280$2.37132$663.97
520$2.36510$1,229.85
Manufacturers Standard Package