HS75E63R3FM193

DigiKey Part Number
273-HS75E63R3FM193-ND
Manufacturer
Manufacturer Product Number
HS75E63R3FM193
Description
75 WATTS AL HOUSED 3.3 OHMS 1%
Customer Reference
Detailed Description
3.3 Ohms ±1% 75W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
3.3 Ohms
Tolerance
±1%
Power (Watts)
75W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.917" L x 1.870" W (48.70mm x 47.50mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
In-Stock: 32
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$16.50000$16.50
10$10.27100$102.71
32$8.28531$265.13
64$7.35453$470.69
128$6.80000$870.40
Manufacturers Standard Package